Part Details for 67YR100TB by TT electronics / BI Technologies
Overview of 67YR100TB by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67YR100TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 400 |
|
RFQ | ||
|
ComSIT USA | CERMET TRIMMING POTENTIOMETER Trimmer, Cermet, 0.5W, 100ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 3819 RoHS: Not Compliant | Europe - 600 |
|
RFQ |