Part Details for 680-6 by Microchip Technology Inc
Overview of 680-6 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 680-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1340
|
Newark | Bridges Na Epoxy Module Rohs Compliant: Yes |Microchip 680-6 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.6400 / $215.9400 | Buy Now |
DISTI #
680-6-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 10A NA Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$215.9416 | Buy Now |
DISTI #
680-6
|
Avnet Americas | Diode Rectifier Bridge Single 600V 10A 4-Pin Case NA - Bulk (Alt: 680-6) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$207.6400 / $232.5400 | Buy Now |
DISTI #
494-680-6
|
Mouser Electronics | Bridge Rectifiers Bridges _ NA Epoxy Module RoHS: Not Compliant | 0 |
|
$215.9400 | Order Now |
DISTI #
680-6
|
Microchip Technology Inc | Bridges _ NA Epoxy Module, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$232.5400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$210.5300 / $617.8900 | Buy Now | |
DISTI #
680-6
|
Avnet Americas | Diode Rectifier Bridge Single 600V 10A 4-Pin Case NA - Bulk (Alt: 680-6) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$207.6400 / $232.5400 | Buy Now |
|
NAC | Modules (MM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$202.5600 / $237.2900 | Buy Now |
|
Master Electronics | 0 |
|
$210.5300 / $617.8900 | Buy Now |
Part Details for 680-6
680-6 CAD Models
680-6 Part Data Attributes:
|
680-6
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
680-6
Microchip Technology Inc
Bridge Rectifier Diode, 1 Phase, 10A, 600V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Breakdown Voltage-Min | 660 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-XUFM-D4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 680-6
This table gives cross-reference parts and alternative options found for 680-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 680-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
680-6E3 | Bridge Rectifier Diode, Avalanche, 1 Phase, 10A, 600V V(RRM), Silicon | Microchip Technology Inc | 680-6 vs 680-6E3 |