Part Details for 680105-000 by TE Connectivity
Overview of 680105-000 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 680105-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2254
|
Newark | Terminal, Parallel Splice, 1.21Mm2 Rohs Compliant: Yes |Raychem Te Connectivity 680105-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1992 |
|
$1.9700 / $2.5300 | Buy Now |
DISTI #
A132272-ND
|
DigiKey | CONN SPLICE 779-2680 CMA CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3067 In Stock |
|
$1.1955 / $2.4300 | Buy Now |
DISTI #
680105-000
|
Avnet Americas | Splice Terminal 6.86mm 2.69mm Tin Loose Piece - Bulk (Alt: 680105-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 21490 |
|
$0.2766 | Buy Now |
DISTI #
43M2171
|
Avnet Americas | Splice Terminal 6.86mm 2.69mm Tin Loose Piece - Bulk (Alt: 43M2171) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 292 Partner Stock |
|
$1.9600 / $2.5200 | Buy Now |
|
Future Electronics | D-609-04 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 3000Box |
|
$1.1100 / $1.2600 | Buy Now |
DISTI #
RYCD-609-04
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-609-04 | Americas - 0 in Stock |
|
$1.0896 / $1.3284 | Buy Now |
|
Onlinecomponents.com | Crimp Splicer - Stub - 20 AWG to 16 AWG - 1.21 mm². RoHS: Compliant |
10234 In Stock |
|
$0.8460 / $1.1750 | Buy Now |
DISTI #
16573558
|
Verical | Splice 7.11mm Length RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 8365 |
|
$0.9700 / $1.2700 | Buy Now |
DISTI #
62995405
|
Verical | Splice 7.11mm Length RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 1850 |
|
$1.1154 / $1.5340 | Buy Now |
DISTI #
680105-000
|
TTI | Terminals D-609-04 RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 13808 In Stock |
|
$0.8900 | Buy Now |
Part Details for 680105-000
680105-000 CAD Models
680105-000 Part Data Attributes
|
680105-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
680105-000
TE Connectivity
D-609-04
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.21 mm2 | |
Wire Gauge | 16 AWG |