Part Details for 68031-112HLF by Amphenol Corporation
Overview of 68031-112HLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68031-112HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68031-112HLF
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Through Hole Straight - Bulk (Alt: 68031-112HLF) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-68031-112HLF
|
Mouser Electronics | Headers & Wire Housings BergStik 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 12 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23in) Mating, 4.65 mm (0.183in) Tail. RoHS: Compliant | 0 |
|
$0.3390 / $0.7400 | Order Now |