Part Details for 680S7W2103L201 by NorComp
Overview of 680S7W2103L201 by NorComp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 680S7W2103L201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3592
|
Newark | D Sub Combo Connector, Plug, Da-7W2, Ip68, Product Range:Seal-D 680S Series, Insert Arrangement:Da-7W2, Gender:Plug, No. Of Contacts:7Contacts, Contact Type:5 Signal, 2 Power, Contact Termination Type:Solder Cup, D Sub Shell Size:Da Rohs Compliant: Yes |Norcomp 680S7W2103L201 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6300 / $14.7700 | Buy Now |
DISTI #
NOR1200-ND
|
DigiKey | CONN D-SUB PLUG 7POS PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.0867 / $13.3800 | Buy Now |
DISTI #
636-680S7W2103L201
|
Mouser Electronics | D-Sub Mixed Contact Connectors IP67 POWER-D 7w2PWR 20A MALE SOLDER CUP RoHS: Compliant | 0 |
|
$8.7200 / $13.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 | 0 |
|
$10.3500 | Buy Now |
|
Onlinecomponents.com | IP67 Male Mixed Contact D-Sub 7W2 Position Straight Solder Cup | 0 |
|
$9.9300 / $14.4800 | Buy Now |
Part Details for 680S7W2103L201
680S7W2103L201 CAD Models
680S7W2103L201 Part Data Attributes
|
680S7W2103L201
NorComp
Buy Now
Datasheet
|
Compare Parts:
680S7W2103L201
NorComp
CONN DSUB PLUG 7POS STR SLDR CUP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.492 inch | |
Body Depth | 0.238 inch | |
Body Length | 1.543 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5P2 | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | MIXED | |
Contact Resistance | 10 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 44.127 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE 0.12 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 20 A | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | NICKEL | |
Shell Size | 2/A | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | 2.942 N |