Part Details for 681M5W5203L101 by NorComp
Overview of 681M5W5203L101 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 681M5W5203L101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8413
|
Newark | Combo D-Sub Conn, Rcpt, Db-5W5, Th Rohs Compliant: Yes |Norcomp 681M5W5203L101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$9.3000 / $15.4400 | Buy Now |
DISTI #
37-681M5W5203L101-ND
|
DigiKey | CONN D-SUB RCPT 5P PNL MNT SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
42 In Stock |
|
$8.3956 / $13.8900 | Buy Now |
DISTI #
636-681M5W5203L101
|
Mouser Electronics | D-Sub Mixed Contact Connectors RoHS: Compliant | 100 |
|
$8.3900 / $13.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$9.8300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.2200 / $13.0400 | Buy Now | |
DISTI #
3864547
|
element14 Asia-Pacific | COMBO D-SUB CONN, RCPT, DB-5W5, TH RoHS: Compliant Min Qty: 1 Container: Each | 47 |
|
$8.3430 / $13.1190 | Buy Now |
DISTI #
3864547
|
Farnell | COMBO D-SUB CONN, RCPT, DB-5W5, TH RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 47 |
|
$6.7195 / $11.5606 | Buy Now |
Part Details for 681M5W5203L101
681M5W5203L101 CAD Models
681M5W5203L101 Part Data Attributes:
|
681M5W5203L101
NorComp
Buy Now
Datasheet
|
Compare Parts:
681M5W5203L101
NorComp
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Hole 0.12,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Additional Feature | NO HARDWARE | |
Board Mounting Option | HOLE .13 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.283 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 2 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 44.12 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 40 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.087 inch | |
Terminal Pitch | 6.86 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.9 N |