Part Details for 6821-0-00-01-00-00-08-0 by Mill-Max Mfg Corp
Overview of 6821-0-00-01-00-00-08-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 6821-0-00-01-00-00-08-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6821-000010000080-ND
|
DigiKey | CONN PC PIN CIRC .030DIA TINLEAD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1414 In Stock |
|
$0.3762 / $0.7500 | Buy Now |
DISTI #
575-6821000010000
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI RoHS: Not Compliant | 1000 |
|
$0.3420 / $0.7500 | Buy Now |
DISTI #
MMX6821-0-00-01-00-00-080
|
Heilind Electronics | STANDARD P.C. BOARD PIN | Americas - 5602 in Stock |
|
$0.0621 / $0.4355 | Buy Now |
DISTI #
000000000000037675
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI Min Qty: 1000 | 0 |
|
$0.0609 / $0.5706 | Buy Now |
Part Details for 6821-0-00-01-00-00-08-0
6821-0-00-01-00-00-08-0 CAD Models
6821-0-00-01-00-00-08-0 Part Data Attributes
|
6821-0-00-01-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
6821-0-00-01-00-00-08-0
Mill-Max Mfg Corp
Wire Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL |
Alternate Parts for 6821-0-00-01-00-00-08-0
This table gives cross-reference parts and alternative options found for 6821-0-00-01-00-00-08-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6821-0-00-01-00-00-08-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6821-0-00-21-00-00-08-0 | Wire Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 6821-0-00-01-00-00-08-0 vs 6821-0-00-21-00-00-08-0 |