Part Details for 6824 BK005 by Alpha Wire
Overview of 6824 BK005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6824 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T5127
|
Newark | Ecogen Ecowire Plus Hook Up Wire,100Ft,20Awg,copper,black, Jacket Material:Mppe, Jacket Color:Black, Wire Gauge:20Awg, Conductor Area Csa:0.56Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 6824 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$71.5100 / $96.2300 | Buy Now |
DISTI #
6824BK005-ND
|
DigiKey | HOOK-UP STRND 20AWG BLACK 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
47 In Stock |
|
$65.3570 / $78.3600 | Buy Now |
DISTI #
602-6824-100-02
|
Mouser Electronics | Hook-up Wire 20AWG 7/28 BC 100ft SPOOL BLACK RoHS: Compliant | 18 |
|
$65.3500 / $78.3600 | Buy Now |
DISTI #
70134638
|
RS | Hook-Up Wire, EcoWire Plus,6824, Black, 20 AWG, 7x28, mPPE Ins, 300V | Alpha Wire 6824 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$72.8700 / $78.3600 | RFQ |
DISTI #
6824-BK005
|
TME | Wire, EcoGen®,EcoWire Plus,HookUp Wire, stranded, Cu, 20AWG, MPPE Min Qty: 1 | 0 |
|
$42.4200 / $60.6000 | RFQ |
DISTI #
2058242
|
element14 Asia-Pacific | WIRE, ECO, 20AWG, BLACK, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$35.2855 | Buy Now |
DISTI #
2058242
|
Farnell | WIRE, ECO, 20AWG, BLACK, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$35.3161 / $48.7157 | Buy Now |