Part Details for 682675-000 by TE Connectivity
Overview of 682675-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 682675-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682675-000
|
Avnet Americas | Cable 22 AWG Spec 55A Tin Plated Copper Modified Radiation Cross-linked ETFE 600V Violet - Bulk (Alt: 682675-000) RoHS: Compliant Min Qty: 7435 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-682675-000
|
Mouser Electronics | Hook-up Wire 22759/34-22-7 RoHS: Compliant | 0 |
|
$0.2770 / $0.2880 | Order Now |
|
Onlinecomponents.com | 22759/34-22-7 RoHS: Compliant | 0 |
|
$0.2230 / $0.6670 | Buy Now |
DISTI #
000000000005739365
|
Sager | Hook-up Wire 22759/34-22-7 | 0 |
|
Buy Now | |
|
Master Electronics | 22759/34-22-7 RoHS: Compliant | 0 |
|
$0.2230 / $0.6670 | Buy Now |
Part Details for 682675-000
682675-000 CAD Models
682675-000 Part Data Attributes
|
682675-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
682675-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.27 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |