Part Details for 6828 BK005 by Alpha Wire
Overview of 6828 BK005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6828 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T5199
|
Newark | Ecogen Ecowire Plus Hook Up Wire,100Ft,15Awg,copper,black, Jacket Material:Mppe, Jacket Color:Black, Wire Gauge:15Awg, Conductor Area Csa:1.53Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 6828 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$228.4100 / $230.7400 | Buy Now |
DISTI #
6828BK005-ND
|
DigiKey | HOOK-UP STRND 15AWG BLACK 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$144.8480 / $166.3200 | Buy Now |
DISTI #
602-6828-100-02
|
Mouser Electronics | Hook-up Wire 15AWG 19/28 BC 100ft SPOOL BLACK RoHS: Compliant | 0 |
|
$144.8400 / $166.3200 | Order Now |
DISTI #
70134710
|
RS | Hook-Up Wire, EcoWire Plus,6828, Black, 15AWG, 19x28,mPPE Ins,300V | Alpha Wire 6828 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$201.6400 / $221.5800 | RFQ |
DISTI #
6828-BK005
|
TME | Wire, EcoGen®,EcoWire Plus,HookUp Wire, stranded, Cu, 15AWG, MPPE Min Qty: 1 | 0 |
|
$91.6000 / $130.8600 | RFQ |
DISTI #
2058282
|
element14 Asia-Pacific | WIRE, ECO, 15AWG, BLACK, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$153.8456 / $176.6476 | Buy Now |
DISTI #
2058282
|
Farnell | WIRE, ECO, 15AWG, BLACK, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$76.2642 | Buy Now |
Part Details for 6828 BK005
6828 BK005 CAD Models
6828 BK005 Part Data Attributes
|
6828 BK005
Alpha Wire
Buy Now
|
Compare Parts:
6828 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |