Part Details for 684-4140-4-51 by Hirose Electric Co Ltd
Overview of 684-4140-4-51 by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 684-4140-4-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Receptacle - Center Strip Contacts - 80 Position - 2 Rows - 0.40mm Pitch - Gold Contact Finish - Surface Mount - 2000 Pcs. Per Reel. RoHS: Compliant |
2000 In Stock |
|
$1.3000 / $1.7100 | Buy Now |
DISTI #
80011101
|
Verical | 684-4140-4-51 Min Qty: 250 Package Multiple: 250 | Americas - 2000 |
|
$2.0051 / $2.2649 | Buy Now |
DISTI #
684-4140-4-51
|
Avnet Abacus | Conn Board to Board RCP 80 POS 0.4mm Solder ST SMD Embossed T/R (Alt: 684-4140-4-51) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days | Abacus - 24000 |
|
Buy Now | |
|
Master Electronics | Receptacle - Center Strip Contacts - 80 Position - 2 Rows - 0.40mm Pitch - Gold Contact Finish - Surface Mount - 2000 Pcs. Per Reel. RoHS: Compliant |
2000 In Stock |
|
$1.3000 / $1.7100 | Buy Now |