There are no models available for this part yet.
Overview of 68402-29LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68402-322LF | Amphenol Communications Solutions | Dubox, Board to board connector, PCB Mounted Receptacle, Surface Mount, Dual Entry, Single Row, 22 Position, 2.54mm (0.100in) Pitch. | |
68402-303LF | Amphenol Communications Solutions | Dubox, Board to board connector, PCB Mounted Receptacle, Surface Mount, Dual Entry, Single Row, 3 Position, 2.54mm (0.100in) Pitch. | |
68402-318LF | Amphenol Communications Solutions | Dubox, Board to board connector, PCB Mounted Receptacle, Surface Mount, Dual Entry, Single Row, 18 Position, 2.54mm (0.100in) Pitch. |
CAD Models for 68402-29LF by Amphenol FCi
Part Data Attributes for 68402-29LF by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 68402-29LF
This table gives cross-reference parts and alternative options found for 68402-29LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68402-29LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54201-F3009ALF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 68402-29LF vs 54201-F3009ALF |
78540-409LF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 68402-29LF vs 78540-409LF |
54201-S12-09 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 68402-29LF vs 54201-S12-09 |
54201-S0809ALF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 68402-29LF vs 54201-S0809ALF |
78540-809T | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 68402-29LF vs 78540-809T |
54201-T08-9- | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 68402-29LF vs 54201-T08-9- |
54201-T30-9P | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 68402-29LF vs 54201-T30-9P |
349-10-109-00-560000 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 68402-29LF vs 349-10-109-00-560000 |
54201-F3009P | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 68402-29LF vs 54201-F3009P |
54201-S08-9- | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 68402-29LF vs 54201-S08-9- |