Part Details for 68422-410HLF by Amphenol Communications Solutions
Overview of 68422-410HLF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68422-410HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y8205
|
Newark | B-S Ii Hdr S-R Str-68422-410Hlf - Bag Rohs Compliant: Yes |Amphenol Communications Solutions 68422-410HLF Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4440 | Buy Now |
DISTI #
609-68422-410HLF-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Bag |
4397 In Stock |
|
$0.3466 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.3310 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2400 Partner Stock |
|
$0.3500 / $0.5183 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2400 Partner Stock |
|
$0.3500 / $0.5183 | Buy Now |
Part Details for 68422-410HLF
68422-410HLF CAD Models
68422-410HLF Part Data Attributes:
|
68422-410HLF
Amphenol Communications Solutions
Buy Now
|
Compare Parts:
68422-410HLF
Amphenol Communications Solutions
|
Samacsys Manufacturer | Amphenol Communications Solutions |