Part Details for 684MSR400K by Cornell Dubilier Electronics Inc
Overview of 684MSR400K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Aerospace and Defense
Automotive
Price & Stock for 684MSR400K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684MSR400K-ND
|
DigiKey | CAP FILM 0.68UF 10% 400VDC RAD Min Qty: 400 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8040 | Buy Now |
DISTI #
598-684MSR400K
|
Mouser Electronics | Film Capacitors 0.68uFV 10% 400V RoHS: Compliant | 0 |
|
$0.5120 / $1.5200 | Order Now |
DISTI #
684MSR400K
|
TTI | Film Capacitors 0.68uFV 10% 400V RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 3000 In Stock |
|
$0.5980 / $0.6770 | Buy Now |
Part Details for 684MSR400K
684MSR400K CAD Models
684MSR400K Part Data Attributes:
|
684MSR400K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
684MSR400K
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.68uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 12 mm |