-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 16 Contact(s), Male, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M2294
|
Newark | Header Connector, cable Mount, recept,16 Contacts, pin,0.157 Pitch, crimp Terminal, locking Rohs Compliant: Yes |Molex 68503-1602 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 | Buy Now |
DISTI #
01AH1550
|
Newark | Obd Male Housing 16P Rohs Compliant: Yes |Molex 68503-1602 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2400 / $5.3600 | Buy Now |
DISTI #
0685031602
|
Avnet Americas | CONN HOUSING RCP 16 POS 4MM CRIMP ST CABLE MOUNT - Bulk (Alt: 0685031602) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-68503-1602
|
Mouser Electronics | Automotive Connectors 4mm OBD-II WtW Male Housing 16Ckt RoHS: Compliant | 5986 |
|
$4.3300 / $5.2200 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 16 POS 4mm Crimp ST Cable Mount Bag RoHS: Compliant | 0 |
|
$3.1200 / $3.1900 | Buy Now |
DISTI #
68503-1602
|
TTI | Automotive Connectors 4mm OBD-II WtW Male Housing 16Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2062 In Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
68503-1602
Molex
Buy Now
Datasheet
|
Compare Parts:
68503-1602
Molex
Combination Line Connector, 16 Contact(s), Male, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.855 inch | |
Body Depth | 1.303 inch | |
Body Length | 1.589 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |