Part Details for 68508-0815 by Molex
Overview of 68508-0815 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 68508-0815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M2295
|
Newark | |Molex 68508-0815 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5550 / $0.8470 | Buy Now |
DISTI #
0685080815
|
Avnet Americas | Conn Housing F 8 POS 2.5mm Crimp ST Cable Mount - Bag (Alt: 0685080815) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0 |
|
RFQ | |
DISTI #
538-68508-0815
|
Mouser Electronics | Headers & Wire Housings 040 W/W FEMALE HSG-8 40 W/W FEMALE HSG-8P RoHS: Compliant | 2959 |
|
$0.3680 / $0.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2700 Partner Stock |
|
$0.3963 / $0.6695 | Buy Now |
DISTI #
0685080815
|
Avnet Americas | Conn Housing F 8 POS 2.5mm Crimp ST Cable Mount - Bag (Alt: 0685080815) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0 |
|
RFQ | |
DISTI #
0685080815
|
Avnet Americas | Conn Housing F 8 POS 2.5mm Crimp ST Cable Mount - Bag (Alt: 0685080815) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
2700 Partner Stock |
|
$0.3963 / $0.6695 | Buy Now |
Part Details for 68508-0815
68508-0815 CAD Models
68508-0815 Part Data Attributes
|
68508-0815
Molex
Buy Now
Datasheet
|
Compare Parts:
68508-0815
Molex
Board Connector, 8 Contact(s), Female, Straight, Locking, Gray Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Depth | 0.748 inch | |
Body Length | 0.535 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYESTER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Total Number of Contacts | 8 |
Alternate Parts for 68508-0815
This table gives cross-reference parts and alternative options found for 68508-0815. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68508-0815, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68508-0811 | Board Connector, 8 Contact(s), Female, Straight, Locking, Black Insulator, | Molex | 68508-0815 vs 68508-0811 |