Part Details for 68561-0016 by Molex
Overview of 68561-0016 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68561-0016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M2302
|
Newark | Sata Signal-Latch St To R/A-0.5M Red Rohs Compliant: Yes |Molex 68561-0016 (Alternate Part Number: 822348489947 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
0685610016
|
Avnet Americas | Cable Assembly PVC 0.5m 26AWG 7 POS Serial ATA to 7 POS Serial ATA F-F Bag - Bulk (Alt: 0685610016) RoHS: Compliant Min Qty: 5000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Cable Assembly PVC 0.5m 26AWG Serial ATA to Serial ATA 7 to 7 POS F-F Bag RoHS: Compliant | 0 |
|
$1.3200 / $2.2100 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
68561-0016
|
TTI | Computer Cables SATA CABLE ASSY. .5m STRAIGHT TO RT.ANGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Molex 68561-0016
|
PEI Genesis | Interconnection Device | 0 |
|
Buy Now |