Part Details for 686-936 by White-Rodgers
Overview of 686-936 by White-Rodgers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 686-936
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Contactor -Input D.C. - 36 VDC VDC coil Voltage - SPNO - Duty Cycle: Continuous - Coil Resistance: 10.5 Ohms - Contact Material Copper - Horizontal Mount RoHS: Compliant |
2 In Stock |
|
$107.6200 / $201.8500 | Buy Now |
|
Master Electronics | Power Contactor -Input D.C. - 36 VDC VDC coil Voltage - SPNO - Duty Cycle: Continuous - Coil Resistance: 10.5 Ohms - Contact Material Copper - Horizontal Mount RoHS: Compliant |
2 In Stock |
|
$107.6200 / $201.8500 | Buy Now |