Part Details for 68602-406HLF by Amphenol FCi
Overview of 68602-406HLF by Amphenol FCi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 68602-406HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06405065
|
Arrow Electronics | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 6 Positions, 2.54 mm (0.100in)Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2219 | Americas - 332 |
|
$0.0881 / $0.2500 | Buy Now |
DISTI #
70236740
|
RS | Conn, Rect, UnshroudedHdr, 6Cnts, ThruHole, BergStik, 2.54mmPin-Spng, Vert, DblRow | Amphenol FCI (Amphenol CS) 68602-406HLF RoHS: Not Compliant Min Qty: 633 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1730 / $0.2480 | RFQ |
DISTI #
BRG68602-406HLF
|
Heilind Electronics | B/S II DR | Americas - 0 in Stock |
|
$0.1165 / $0.1267 | Buy Now |
DISTI #
77320386
|
Verical | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 6 Positions, 2.54 mm (0.100in)Pitch RoHS: Compliant Min Qty: 550 Package Multiple: 1 | Americas - 915 |
|
$0.1883 | Buy Now |
DISTI #
72485877
|
Verical | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 6 Positions, 2.54 mm (0.100in)Pitch RoHS: Compliant Min Qty: 429 Package Multiple: 1 | Americas - 700 |
|
$0.1460 | Buy Now |
DISTI #
BRG68602-406HLF
|
Interstate Connecting Components | B/S II DR | 0 |
|
$0.1165 / $0.1267 | Buy Now |
DISTI #
Amphenol FCI 68602-406HLF
|
PEI Genesis | BERGSTIK STR | 1615 |
|
Buy Now |
Part Details for 68602-406HLF
68602-406HLF CAD Models
68602-406HLF Part Data Attributes
|
68602-406HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68602-406HLF
Amphenol FCi
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | BERGSTRIP | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68602-406HLF
This table gives cross-reference parts and alternative options found for 68602-406HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68602-406HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68602-406HLF | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 6 Positions, 2.54 mm (0.100in)Pitch. | Amphenol Communications Solutions | 68602-406HLF vs 68602-406HLF |