-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.00mm SMT ZIF Horizontal Bottom Contact WR-FPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5596
|
Newark | Connector, Fpc, Zif, 4Pos, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Contact Plating:Tin Over Nickel Rohs Compliant: Yes |Wurth Elektronik 68610414422 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 876 |
|
$0.6540 / $0.7530 | Buy Now |
DISTI #
29AH8877
|
Newark | Connector, Fpc, Zif, 4Pos, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Contact Plating:Tin Over Nickel Rohs Compliant: Yes |Wurth Elektronik 68610414422 Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6390 | Buy Now |
DISTI #
732-68610414422CT-ND
|
DigiKey | CONN FFC FPC BOTTOM 4POS 1MM R/A Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2714 In Stock |
|
$0.5410 / $0.6600 | Buy Now |
DISTI #
710-68610414422
|
Mouser Electronics | FFC & FPC Connectors WR-FPC 1.00mm SMT ZIF Horizontal Bottom Contact 4P RoHS: Compliant | 1421 |
|
$0.5410 / $0.6600 | Buy Now |
DISTI #
56F8601
|
Bürklin Elektronik | Connector, 4 pole, 1 row, pitch 1 mm, solder connection, tin/nickel plated, 68610414422 Min Qty: 1 | 45 |
|
$0.5404 / $0.6593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
68610414422
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
68610414422
Wurth Elektronik
1.00mm SMT ZIF Horizontal Bottom Contact WR-FPC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ZIF | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.118 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.433 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SINGLE PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |