-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC/FPC Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ7886
|
Newark | Connector, Ffc, 4Pos, 1 Row, 1Mm Rohs Compliant: Yes |Wurth Elektronik 686104188622 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 1500 |
|
$0.5830 | Buy Now |
DISTI #
80AJ3029
|
Newark | Connector, Ffc, 4Pos, 1 Row, 1Mm Rohs Compliant: Yes |Wurth Elektronik 686104188622 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7360 / $0.9270 | Buy Now |
DISTI #
732-686104188622CT-ND
|
DigiKey | CONN FPC TOP 4POS 1MM R/A Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2985 In Stock |
|
$0.4870 / $0.8200 | Buy Now |
DISTI #
710-686104188622
|
Mouser Electronics | FFC & FPC Connectors WR-FPC 1,0mm SMT Horiz. Top Contact Tin Plating RoHS: Compliant | 2801 |
|
$0.4860 / $0.8200 | Buy Now |
DISTI #
3373610
|
element14 Asia-Pacific | CONNECTOR, FFC, 4POS, 1 ROW, 1MM RoHS: Compliant Min Qty: 1500 Container: Reel | 1500 |
|
$0.5140 | Buy Now |
DISTI #
3373660
|
element14 Asia-Pacific | CONNECTOR, FFC, 4POS, 1 ROW, 1MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5111 / $0.8591 | Buy Now |
DISTI #
3373610
|
Farnell | CONNECTOR, FFC, 4POS, 1 ROW, 1MM RoHS: Compliant Min Qty: 1500 Lead time: 12 Weeks, 1 Days Container: Reel | 1500 |
|
$0.4601 / $0.4889 | Buy Now |
DISTI #
3373660
|
Farnell | CONNECTOR, FFC, 4POS, 1 ROW, 1MM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5817 / $0.9327 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
686104188622
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686104188622
Wurth Elektronik
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | PHOSPHOR BRONZE |