-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.00mm SMT ZIF Horizontal Low Profile Top Contact WR-FPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9048
|
Newark | Connector, Fpc, Rcpt, 8Pos, 1Mm, Smt, Pitch Spacing:1Mm, No. Of Contacts:8Contacts, Gender:Receptacle, Product Range:Wr-Fpc Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, Contact Plating:Tin Rohs Compliant: Yes |Wurth Elektronik 686108183422 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
732-11324-1-ND
|
DigiKey | CONN FFC TOP 8POS 1MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3012 In Stock |
|
$0.8830 / $1.6600 | Buy Now |
DISTI #
710-686108183422
|
Mouser Electronics | FFC & FPC Connectors WR-FPC SMT Horiztl 1mm Top Cont 8P RoHS: Compliant | 1611 |
|
$1.1100 / $2.0800 | Buy Now |
DISTI #
56F8621
|
Bürklin Elektronik | Connector, 8 pole, 1 row, pitch 1 mm, solder connection, tin/nickel plated, 686108183422 Min Qty: 1 | 50 |
|
$0.8902 / $1.6828 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
686108183422
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686108183422
Wurth Elektronik
1.00mm SMT ZIF Horizontal Low Profile Top Contact WR-FPC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | FFC/FPC CONNECTOR |