-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.00mm SMT ZIF Horizontal Low Profile Bottom Contact WR-FPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-11328-1-ND
|
DigiKey | CONN FFC BOTTOM 8POS 1MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4157 In Stock |
|
$0.8830 / $1.6000 | Buy Now |
DISTI #
710-686108183522
|
Mouser Electronics | FFC & FPC Connectors WR-FPC SMT Horiztl 1mm Bott Cont 8P RoHS: Compliant | 4089 |
|
$0.8830 / $1.5900 | Buy Now |
DISTI #
56F8622
|
Bürklin Elektronik | Connector, 8 pole, 1 row, pitch 1 mm, solder connection, tin/nickel plated, 686108183522 Min Qty: 1 | 40 |
|
$0.8902 / $1.6176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
686108183522
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686108183522
Wurth Elektronik
1.00mm SMT ZIF Horizontal Low Profile Bottom Contact WR-FPC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | FFC/FPC CONNECTOR |