Part Details for 686120188822 by Wurth Elektronik
Overview of 686120188822 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 686120188822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ7905
|
Newark | Connector, Ffc, 20Pos, 1 Row, 1Mm Rohs Compliant: Yes |Wurth Elektronik 686120188822 Min Qty: 950 Package Multiple: 1 Date Code: 0 Container: Reel | 950 |
|
$1.0100 | Buy Now |
DISTI #
80AJ3048
|
Newark | Connector, Ffc, 20Pos, 1 Row, 1Mm Rohs Compliant: Yes |Wurth Elektronik 686120188822 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 807 |
|
$1.3200 / $1.6500 | Buy Now |
DISTI #
732-686120188822CT-ND
|
DigiKey | CONN FPC VERT 20POS 1MM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2207 In Stock |
|
$0.8670 / $1.4600 | Buy Now |
DISTI #
710-686120188822
|
Mouser Electronics | FFC & FPC Connectors WR-FPC 1,0mm SMT Vertical One Contact Tin Plating RoHS: Compliant | 497 |
|
$0.8620 / $1.4600 | Buy Now |
DISTI #
56F8677
|
Bürklin Elektronik | Connector, 20 pole, 1 row, pitch 1 mm, solder connection, tin/nickel plated, 686120188822 Min Qty: 1 | 48 |
|
$1.0529 / $1.4763 | Buy Now |
Part Details for 686120188822
686120188822 CAD Models
686120188822 Part Data Attributes:
|
686120188822
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686120188822
Wurth Elektronik
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | PHOSPHOR BRONZE |