Part Details for 686710200001 by Wurth Elektronik
Overview of 686710200001 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 686710200001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2590
|
Newark | Cable, Ffc, Rev, 1Mm, 200Mm, 10Way, No. Of Cores:10Core, Pitch Spacing:1Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:7.87", Cable Length - Metric:200Mm, Jacket Colour:White, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Wurth Elektronik 686710200001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$2.9200 / $3.7100 | Buy Now |
DISTI #
732-3534-ND
|
DigiKey | CABLE FFC/FPC 10POS 1MM 7.87" Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-686710200001
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 1.00mm Type 2 10Pin Length 200mm RoHS: Compliant | 69 |
|
$2.5200 / $3.2800 | Buy Now |
DISTI #
71071586
|
RS | 6867 FFC Jumper Cable, 1mm, 200mm Cable Length, 1 A, 60 V ac | Wurth Elektronik 686710200001 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9300 | RFQ |
Part Details for 686710200001
686710200001 CAD Models
686710200001 Part Data Attributes
|
686710200001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686710200001
Wurth Elektronik
1.00mm Flat Flexible Cable Type 2 (Contacts opposite) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |