Part Details for 686712200001 by Wurth Elektronik
Overview of 686712200001 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 686712200001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2592
|
Newark | Cable, Ffc, Rev, 1Mm, 200Mm, 12Way, No. Of Cores:12Core, Pitch Spacing:1Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:7.87", Cable Length - Metric:200Mm, Jacket Colour:White, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Wurth Elektronik 686712200001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$2.9100 / $3.7000 | Buy Now |
DISTI #
732-3536-ND
|
DigiKey | CABLE FFC/FPC 12POS 1MM 7.87" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
33 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-686712200001
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 1.00mm Type 2 12Pin Length 200mm RoHS: Compliant | 57 |
|
$2.5200 / $3.2800 | Buy Now |
Part Details for 686712200001
686712200001 CAD Models
686712200001 Part Data Attributes:
|
686712200001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686712200001
Wurth Elektronik
1.00mm Flat Flexible Cable Type 2 (Contacts opposite) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |