Part Details for 687128183622 by Wurth Elektronik
Overview of 687128183622 by Wurth Elektronik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 687128183622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56F8941
|
Bürklin Elektronik | Connector, 28 pole, 1 row, pitch 0.5 mm, solder connection, tin/nickel plated, 687128183622 Min Qty: 1 | 50 |
|
$2.2767 / $2.7560 | Buy Now |
Part Details for 687128183622
687128183622 CAD Models
687128183622 Part Data Attributes
|
687128183622
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687128183622
Wurth Elektronik
0.50mm SMT ZIF Horizontal Low Profile Top Contact WR-FPC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |