Part Details for 687624100002 by Wurth Elektronik
Overview of 687624100002 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 687624100002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5744
|
Newark | Cable Assy, Ffc-Ffc, 24Core, White, 3.9", No. Of Conductors:24Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:3.9", Cable Length - Metric:100Mm, Jacket Color:White Rohs Compliant: Yes |Wurth Elektronik 687624100002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$2.9100 / $3.7000 | Buy Now |
DISTI #
732-5168-ND
|
DigiKey | CABLE FFC/FPC 24POS 0.5MM 3.94" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
443 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-687624100002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 0.5mm Type 1 24P 100mm length RoHS: Compliant | 522 |
|
$2.5200 / $3.2800 | Buy Now |
DISTI #
56F9041
|
Bürklin Elektronik | FFC jumper cable, 24 pole, pitch 0.5 mm, PET, white/blue Min Qty: 1 | 50 |
|
$2.5281 / $3.3093 | Buy Now |
Part Details for 687624100002
687624100002 CAD Models
687624100002 Part Data Attributes:
|
687624100002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687624100002
Wurth Elektronik
0.50mm Flat Flexible Cable Type 1 (Contacts on same side) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |