Part Details for 687624152002 by Wurth Elektronik
Overview of 687624152002 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 687624152002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5745
|
Newark | Ffc Cable, 24Pos, 152Mm, 60V, White, No. Of Cores:24Core, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Colour:White, Product Range:6876 Series, Svhc:No Rohs Compliant: Yes |Wurth Elektronik 687624152002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$2.9000 / $3.7100 | Buy Now |
DISTI #
732-5169-ND
|
DigiKey | CABLE FFC/FPC 24POS 0.5MM 5.98" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
44 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-687624152002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 0.5mm Type 1 24P 152mm length RoHS: Compliant | 448 |
|
$2.5000 / $3.2800 | Buy Now |
DISTI #
56F9042
|
Bürklin Elektronik | FFC jumper cable, 24 pole, pitch 0.5 mm, PET, white/blue Min Qty: 1 | 50 |
|
$2.5060 / $3.2804 | Buy Now |
DISTI #
2520244
|
element14 Asia-Pacific | FFC CABLE, 24POS, 152MM, 60V, WHITE RoHS: Compliant Min Qty: 1 Container: Each | 26 |
|
$3.0565 / $3.4330 | Buy Now |
DISTI #
2520244
|
Farnell | FFC CABLE, 24POS, 152MM, 60V, WHITE RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 26 |
|
$2.4396 / $3.6907 | Buy Now |
Part Details for 687624152002
687624152002 CAD Models
687624152002 Part Data Attributes:
|
687624152002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687624152002
Wurth Elektronik
0.50mm Flat Flexible Cable Type 1 (Contacts on same side) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |