Part Details for 687634100002 by Wurth Elektronik
Overview of 687634100002 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 687634100002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-5182-ND
|
DigiKey | CABLE FFC/FPC 34POS 0.5MM 3.94" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
56 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-687634100002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 0.5mm Type 1 34P 100mm length RoHS: Compliant | 2 |
|
$2.5200 / $3.2800 | Buy Now |
Part Details for 687634100002
687634100002 CAD Models
687634100002 Part Data Attributes
|
687634100002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687634100002
Wurth Elektronik
0.50mm Flat Flexible Cable Type 1 (Contacts on same side) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |