Part Details for 687644100002 by Wurth Elektronik
Overview of 687644100002 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 687644100002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-5188-ND
|
DigiKey | CABLE FFC/FPC 44POS 0.5MM 3.94" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
44 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-687644100002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 0.5mm Type 1 44P 100mm length RoHS: Compliant | 29 |
|
$2.5200 / $3.2800 | Buy Now |
Part Details for 687644100002
687644100002 CAD Models
687644100002 Part Data Attributes:
|
687644100002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687644100002
Wurth Elektronik
0.50mm Flat Flexible Cable Type 1 (Contacts on same side) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE |