Part Details for 687724100002 by Wurth Elektronik
Overview of 687724100002 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 687724100002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5790
|
Newark | Cable Assy, Ffc-Ffc, 24Core, White, 3.9", No. Of Conductors:24Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:3.9", Cable Length - Metric:100Mm, Jacket Color:White Rohs Compliant: Yes |Wurth Elektronik 687724100002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$2.9000 / $3.7000 | Buy Now |
DISTI #
732-5214-ND
|
DigiKey | CABLE FFC/FPC 24POS 0.5MM 3.94" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
639 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-687724100002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 0.5mm Type 2 24P 100mm length RoHS: Compliant | 965 |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
56F9133
|
Bürklin Elektronik | FFC jumper cable, 24 pole, pitch 0.5 mm, PET, white/blue Min Qty: 1 | 50 |
|
$2.5198 / $3.2984 | Buy Now |
Part Details for 687724100002
687724100002 CAD Models
687724100002 Part Data Attributes:
|
687724100002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687724100002
Wurth Elektronik
0.50mm Flat Flexible Cable Type 2 (Contacts opposite) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |