Part Details for 687744100002 by Wurth Elektronik
Overview of 687744100002 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 687744100002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-5234-ND
|
DigiKey | CABLE FFC/FPC 44POS 0.5MM 3.94" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
43 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-687744100002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 0.5mm Type 2 44P 100mm length RoHS: Compliant | 20 |
|
$2.5000 / $3.2800 | Buy Now |
Part Details for 687744100002
687744100002 CAD Models
687744100002 Part Data Attributes:
|
687744100002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687744100002
Wurth Elektronik
0.50mm Flat Flexible Cable Type 2 (Contacts opposite) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |