Part Details for 687KXM063MRVSQ by Cornell Dubilier Electronics Inc
Overview of 687KXM063MRVSQ by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 687KXM063MRVSQ
687KXM063MRVSQ CAD Models
687KXM063MRVSQ Part Data Attributes
|
687KXM063MRVSQ
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
687KXM063MRVSQ
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 195 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1950 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 687KXM063MRVSQ
This table gives cross-reference parts and alternative options found for 687KXM063MRVSQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 687KXM063MRVSQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE630ELL681MM25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | United Chemi-Con Inc | 687KXM063MRVSQ vs ESXE630ELL681MM25N |
RJH-63V681MK6#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | 687KXM063MRVSQ vs RJH-63V681MK6#-F49 |
ELXV630ELL681MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 687KXM063MRVSQ vs ELXV630ELL681MM25S |
ELXV630ETE681MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, TR | Chemi-Con | 687KXM063MRVSQ vs ELXV630ETE681MM25S |
ELXV630ETD681MM25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | 687KXM063MRVSQ vs ELXV630ETD681MM25A |
ESXE630ETD681MM25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | United Chemi-Con Inc | 687KXM063MRVSQ vs ESXE630ETD681MM25B |
RJH-63V681MK6#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | 687KXM063MRVSQ vs RJH-63V681MK6#-G9 |
ESXE630ETD681MM25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | United Chemi-Con Inc | 687KXM063MRVSQ vs ESXE630ETD681MM25D |
ELXV630ETE681MM25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | 687KXM063MRVSQ vs ELXV630ETE681MM25D |
RJH-63V681MK6#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | 687KXM063MRVSQ vs RJH-63V681MK6#-S1 |