Part Details for 687AVG025MGBJ by Illinois Capacitor Inc
Overview of 687AVG025MGBJ by Illinois Capacitor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 687AVG025MGBJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | AVG Series 25 V 680 uF Ø10 x 12 mm LS=5 mm Radial Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Container: Bag | 0Bag |
|
$1.4600 / $1.6600 | Buy Now |
|
Onlinecomponents.com | Aluminum Polymer Capacitor - 680uF ±20% - 25WVDC - +125°C - 10mm Dia x 12mm |
3184 In Stock |
|
$0.8750 / $1.4080 | Buy Now |
|
Master Electronics | Aluminum Polymer Capacitor - 680uF ±20% - 25WVDC - +125°C - 10mm Dia x 12mm |
3184 In Stock |
|
$0.8750 / $1.4080 | Buy Now |
Part Details for 687AVG025MGBJ
687AVG025MGBJ CAD Models
687AVG025MGBJ Part Data Attributes
|
687AVG025MGBJ
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
687AVG025MGBJ
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Number of Terminals | 2 |