-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8922
|
Newark | 2Pins Wiring Pico Ezmate 6 20/28Awg/Molex Rohs Compliant: Yes |Molex 68801-4084 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7970 / $1.1700 | Buy Now |
DISTI #
0688014084
|
Avnet Americas | Cable Assembly UL 1371 VW-1/UL 1569 0.152m 20AWG/28AWG 2 POS Power M Bag - Trays (Alt: 0688014084) RoHS: Compliant Min Qty: 13000 Package Multiple: 1000 Container: Tray | 0 |
|
RFQ | |
DISTI #
MOL68801-4084
|
Heilind Electronics | Americas - 234 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Assembly UL 1371 VW-1/UL 1569 0.152m 20AWG/28AWG Power 2 POS M Pico-EZmate™ Bag RoHS: Compliant |
12 Partner Stock |
|
$0.5700 / $0.9860 | Buy Now |
DISTI #
0688014084
|
Avnet Americas | Cable Assembly UL 1371 VW-1/UL 1569 0.152m 20AWG/28AWG 2 POS Power M Bag - Trays (Alt: 0688014084) RoHS: Compliant Min Qty: 13000 Package Multiple: 1000 Container: Tray | 0 |
|
RFQ | |
DISTI #
MOL68801-4084
|
Interstate Connecting Components | 78 |
|
Buy Now | ||
DISTI #
Molex 68801-4084
|
PEI Genesis | Cable Assembly | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly UL 1371 VW-1/UL 1569 0.152m 20AWG/28AWG Power 2 POS M Pico-EZmate™ Bag RoHS: Compliant |
12 Partner Stock |
|
$0.5700 / $0.9860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy