Part Details for 68801-4593 by Molex
Overview of 68801-4593 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68801-4593
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1480
|
Newark | Fleximate To Fleximate 46Mm |Molex 68801-4593 (Alternate Part Number: 887191406381 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9058 |
|
$0.7440 / $1.1900 | Buy Now |
DISTI #
0688014593
|
Avnet Americas | Cable Assembly UL 11047 0.046m 24AWG 2POS Flexi-Mate to 2POS Flexi-Mate F-F Bag - Bulk (Alt: 0688014593) RoHS: Compliant Min Qty: 9600 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-68801-4593
|
Mouser Electronics | Lighting Cables FlexiMate BtoB Asbly 46mm 2ckt 24AWG RoHS: Compliant | 150 |
|
$0.7010 / $1.1200 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 11047 0.046m 24AWG Wire to Board to Wire to Board 2 to 2 POS F-F Flexi-Mate™ Bag RoHS: Compliant |
9058 Partner Stock |
|
$0.4661 / $0.5406 | Buy Now |
DISTI #
0688014593
|
Avnet Americas | Cable Assembly UL 11047 0.046m 24AWG 2POS Flexi-Mate to 2POS Flexi-Mate F-F Bag - Bulk (Alt: 0688014593) RoHS: Compliant Min Qty: 9600 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0688014593
|
Avnet Americas | Cable Assembly UL 11047 0.046m 24AWG 2POS Flexi-Mate to 2POS Flexi-Mate F-F Bag - Bulk (Alt: 0688014593) RoHS: Compliant Min Qty: 9600 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 68801-4593
|
PEI Genesis | Cable Assembly | 9208 |
|
Buy Now | |
DISTI #
2366172
|
element14 Asia-Pacific | CABLE, FLEXI-MATE, PLG-PLG, 24AWG, 46MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5656 / $1.1253 | Buy Now |
DISTI #
4236856
|
Farnell | CABLE ASSY, FLEXI-MATE RCPT-RCPT, 46MM RoHS: Compliant Min Qty: 100 Lead time: 1 Weeks, 2 Days Container: Each | 4100 |
|
$0.7399 | Buy Now |
DISTI #
2366172
|
Farnell | CABLE, FLEXI-MATE, PLG-PLG, 24AWG, 46MM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 2 Days Container: Each | 0 |
|
$0.7034 / $1.2812 | Buy Now |