Part Details for 688SAK016M by Cornell Dubilier Electronics Inc
Overview of 688SAK016M by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 688SAK016M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
688SAK016M-ND
|
DigiKey | CAP ALUM 6800UF 20% 16V RADIAL Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
598-688SAK016M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6800uF 16V 20% LYTICS/IC RoHS: Compliant | 0 |
|
$0.7220 / $0.7880 | Order Now |
Part Details for 688SAK016M
688SAK016M CAD Models
688SAK016M Part Data Attributes
|
688SAK016M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
688SAK016M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Leakage Current | 3.264 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2120 mA | |
Surface Mount | NO | |
Tan Delta | 0.32 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 688SAK016M
This table gives cross-reference parts and alternative options found for 688SAK016M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 688SAK016M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESRG160ETE682MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount | Chemi-Con | 688SAK016M vs ESRG160ETE682MM25S |
ESRG160ETD682MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 688SAK016M vs ESRG160ETD682MM25S |
16WA6800MEFCGC18X25 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | 688SAK016M vs 16WA6800MEFCGC18X25 |