Part Details for 68AT300-3 by Honeywell Sensing and Control
Overview of 68AT300-3 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 68AT300-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W3564
|
Newark | Sealed Oi Switch |Honeywell 68AT300-3 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,577.6000 / $1,672.8900 | Buy Now |
DISTI #
68AT300-3-ND
|
DigiKey | SWITCH TOGGLE 8PDT 7A 115V Min Qty: 20 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,323.4875 | Buy Now |
DISTI #
785-68AT300-3
|
Mouser Electronics | Toggle Switches ASSEMBLY TOGGLE SW RoHS: Not Compliant | 0 |
|
$1,283.2500 | Order Now |
DISTI #
71324114
|
RS | Toggles & Rockers | Honeywell 68AT300-3 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$1,968.7700 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 8 Pole Double Throw (8PDT) 2 Position (On - On), MIL-S-8805/4 Basic Switches, Solder T Terminals, Panel and Bushing Seals, Standard Lever, Military Part Number M8805/98-077 | 0 |
|
$1,341.9800 / $3,938.7000 | Buy Now |
DISTI #
68AT300-3
|
TME | Switch: toggle, Pos: 2, ON-OFF, 7A/250VAC, 7A/28VDC, -55÷85°C, AT Min Qty: 5 | 0 |
|
$1,508.5400 / $1,694.2100 | RFQ |
|
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 8 Pole Double Throw (8PDT) 2 Position (On - On), MIL-S-8805/4 Basic Switches, Solder T Terminals, Panel and Bushing Seals, Standard Lever, Military Part Number M8805/98-077 | 0 |
|
$1,341.9800 / $3,938.7000 | Buy Now |
Part Details for 68AT300-3
68AT300-3 CAD Models
68AT300-3 Part Data Attributes:
|
68AT300-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
68AT300-3
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, 7A, 28VDC, Lever Actuator, Panel Mount-threaded
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Additional Feature | 8 SWITCHES ARE AVAILABLE | |
Body Breadth | 27.94 mm | |
Body Height | 27.94 mm | |
Body Length or Diameter | 29.72 mm | |
Contact (AC) Max Rating R Load | 7A@115VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 22.24 N | |
Sealing | CORROSION PROOF; DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH |