Part Details for 68AT303-1A by Honeywell Sensing and Control
Overview of 68AT303-1A by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68AT303-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3138
|
Newark | Sealed Oi Switch/Honeywell |Honeywell 68AT303-1A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,304.2200 | Buy Now |
DISTI #
68AT303-1A-ND
|
DigiKey | SWITCH TOGGLE 8PDT 7A 115V Min Qty: 20 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,173.0250 | Buy Now |
DISTI #
785-68AT303-1A
|
Mouser Electronics | Toggle Switches Sealed OI/AT TOG SW ASSEM RoHS: Not Compliant | 0 |
|
$1,137.3600 | Order Now |
DISTI #
71324117
|
RS | Toggles & Rockers | Honeywell 68AT303-1A RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$1,745.0100 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 8 Pole Double Throw (8PDT) 3 Position (On - On - On), MIL-S-8805/4 Basic Switches, Solder T2 Terminals, Panel and Bushing Seals, Locking Lever (Locked In Three Positions) | 0 |
|
$1,189.4200 / $3,490.9200 | Buy Now |
DISTI #
Honeywell 68AT303-1A
|
PEI Genesis | TOG Swi Sealed OI/AT TOG SW | 0 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 8 Pole Double Throw (8PDT) 3 Position (On - On - On), MIL-S-8805/4 Basic Switches, Solder T2 Terminals, Panel and Bushing Seals, Locking Lever (Locked In Three Positions) | 0 |
|
$1,189.4200 / $3,490.9200 | Buy Now |