Part Details for 68XR2KLF by TT electronics / BI Technologies
Overview of 68XR2KLF by TT electronics / BI Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68XR2KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M4083
|
Newark | Trimmer Potentiometer, 2Kohm 20Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:2Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:20Turns, Power Rating:500Mw Rohs Compliant: Yes |Tt Electronics/bi Technologies 68XR2KLF Min Qty: 950 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9320 / $1.2000 | Buy Now |
DISTI #
987-1115-ND
|
DigiKey | TRIMMER 2K OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
278 In Stock |
|
$1.0756 / $2.3700 | Buy Now |
|
Future Electronics | 68 Series 3/8 inch Square 2 kOhm ±10 % Multi-Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 950 Package Multiple: 50 Container: Box | 0Box |
|
$0.9150 / $1.1400 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.05 X 6.22 X 9.53mm) Pin Thru-Hole Box RoHS: Compliant |
837 In Stock |
|
$1.0200 / $2.1300 | Buy Now |
DISTI #
51572255
|
Verical | Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.05 X 6.22 X 9.53mm) Pin Thru-Hole Box Min Qty: 50 Package Multiple: 50 | Americas - 800 |
|
$1.3793 / $1.8543 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5 W, 2000 ohm | 85 |
|
$1.0070 / $1.6783 | Buy Now |
DISTI #
000000000001499228
|
Sager | Trimmer Resistors - Through Hole 3/8 Squ 2K 10% Min Qty: 950 | 0 |
|
$0.9558 / $0.9809 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.05 X 6.22 X 9.53mm) Pin Thru-Hole Box RoHS: Compliant |
837 In Stock |
|
$1.0200 / $2.1300 | Buy Now |
|
Perfect Parts Corporation | 112 |
|
RFQ |
Part Details for 68XR2KLF
68XR2KLF CAD Models
68XR2KLF Part Data Attributes
|
68XR2KLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
68XR2KLF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 2000ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, 3824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.22 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 7200 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 68XR2KLF
This table gives cross-reference parts and alternative options found for 68XR2KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68XR2KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68XR2K | Trimmer, Cermet, 0.5W, 2000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 68XR2KLF vs 68XR2K |
68XR2KLF | Trimmer, Cermet, 0.5W, 2000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 68XR2KLF vs 68XR2KLF |