-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H2458
|
Newark | Usb Connector, 1.0 Type A, Rcpt, Tht, Usb Connector Type:Usb Type A, Usb Standard:Usb 1.0, Gender:Receptacle, No. Of Positions:4Positions, Connector Mounting:Pcb Mount, Orientation:Right Angle, Contact Material:Copper Alloy Rohs Compliant: Yes |Edac 690-004-221-013 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
151-1123-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4POS R/A Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
743 In Stock |
|
$0.9750 / $1.5000 | Buy Now |
DISTI #
587-690-004-221-013
|
Mouser Electronics | USB Connectors SINGLE JACK TYPE A GOLD FLASH RT ANGLE RoHS: Compliant | 960 |
|
$0.9750 / $1.5000 | Buy Now |
|
Onlinecomponents.com | USB TYPE A, RA 10.28MM THRUHOLE, 4 PIN RoHS: Compliant |
535 In Stock |
|
$0.9460 / $1.8510 | Buy Now |
DISTI #
51614149
|
Verical | Conn USB 2.0 Type A F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant Min Qty: 40 Package Multiple: 20 Date Code: 1711 | Americas - 520 |
|
$1.2363 / $2.4050 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Master Electronics | USB TYPE A, RA 10.28MM THRUHOLE, 4 PIN RoHS: Compliant |
535 In Stock |
|
$0.9460 / $1.8510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
690-004-221-013
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
690-004-221-013
EDAC Inc
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | EDAC | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.28 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.492 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 25 mΩ | |
Contact Style | USB SER A FLAT | |
Dielectric Withstanding Voltage | 750VAC V | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Terminal Length | 0.112 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | 2.4464 N |