-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K4059
|
Newark | Usb, 3.0 Type A, Receptacle, Th, Usb Connector Type:Usb Type A, Usb Standard:Usb 3.0, Gender:Receptacle, No. Of Positions:4Positions, Connector Mounting:Through Hole Mount, Orientation:Right Angle, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Edac 690-004-621-013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
151-1080-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4POS R/A Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5533 In Stock |
|
$0.6448 / $1.4100 | Buy Now |
DISTI #
EDA690-004-621-013
|
Heilind Electronics | Americas - 883 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | USB CONNECTOR RoHS: Compliant |
1804 In Stock |
|
$0.6290 / $1.1330 | Buy Now |
DISTI #
51611531
|
Verical | Conn USB 2.0 Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Min Qty: 50 Package Multiple: 25 Date Code: 1850 | Americas - 1800 |
|
$0.9486 / $1.4967 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Usb Connector, Pcb Mnt, Recept, 4 Contacts, Skt, Pc Tail Terminal, Locking | 3 |
|
$1.2090 / $1.4508 | Buy Now |
DISTI #
EDA690-004-621-013
|
Interstate Connecting Components | 206 |
|
Buy Now | ||
DISTI #
1142230
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8940 / $1.6122 | Buy Now |
|
Master Electronics | USB CONNECTOR RoHS: Compliant |
1804 In Stock |
|
$0.6290 / $1.1330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
690-004-621-013
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
690-004-621-013
EDAC Inc
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | EDAC | |
Additional Feature | 1.2Mbps SPEED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.275 inch | |
Body Depth | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 25 mΩ | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 1500 Cycles | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | 2.4464 N |