Part Details for 690-940-66 by MARL International Limited
Overview of 690-940-66 by MARL International Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 690-940-66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W2763
|
Newark | Panel Mount Indicator, Led, 9.6Mm, Infrared, 48V, Led Color:Infrared, Operating Voltage:48V, Mounting Hole Dia:9.6Mm, Forward Current If:10Ma, Luminous Intensity:-, Ip/Nema Rating:Ip67, Product Range:690 Series, Forward Voltage:48Vrohs Compliant: Yes |Marl 690-940-66 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.7600 / $85.3800 | Buy Now |
DISTI #
690-940-66
|
TME | Indicator: LED, flat, infrared, 8÷48VDC, 8÷48VAC, Ø9.6mm, IP67 Min Qty: 1 | 0 |
|
$30.5100 / $35.2100 | RFQ |
Part Details for 690-940-66
690-940-66 CAD Models
690-940-66 Part Data Attributes
|
690-940-66
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
690-940-66
MARL International Limited
Infrared LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Forward Voltage-Max | 48 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Reverse Voltage-Max | 50 V | |
Surface Mount | NO |