-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Female SMT Straight Connector with Latch and with Polarization WR-MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P1401
|
Newark | Wire-To-Board Connector, Wr-Mm Series, Surface Mount, Receptacle, 6, 2.54 Mm, Tin Plated Contacts Rohs Compliant: Yes |Wurth Elektronik 690367290676 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 401 |
|
$0.8770 / $1.0600 | Buy Now |
DISTI #
732-4884-1-ND
|
DigiKey | CONN RCPT 6POS 0.1 TIN SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
370 In Stock |
|
$0.7690 / $0.9500 | Buy Now |
DISTI #
710-690367290676
|
Mouser Electronics | Headers & Wire Housings WR-MM 1.27mmFeml SMT 6Pin W/Ltch & Polztn RoHS: Compliant | 896 |
|
$0.7680 / $0.9500 | Buy Now |
DISTI #
56F8491
|
Bürklin Elektronik | Socket, 6 pole, pitch 2.54 mm, straight, red, 690367290676 Min Qty: 1 | 48 |
|
$0.7821 / $0.9559 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
690367290676
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
690367290676
Wurth Elektronik
Female SMT Straight Connector with Latch and with Polarization WR-MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.197 inch | |
Body Depth | 0.207 inch | |
Body Length | 0.481 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 4.4958 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |