-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Female THT Angled Connector without Latch and with Polarization WR-MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-1976-5-ND
|
DigiKey | CONN RCPT 4POS 0.1 TIN PCB R/A Min Qty: 1 Lead time: 15 Weeks Container: Tube |
32 In Stock |
|
$0.4300 / $0.5400 | Buy Now |
DISTI #
710-690368170472
|
Mouser Electronics | Headers & Wire Housings WR-MM 1.27mm FmlAgld 4Pin w/oLtch w/Plztn RoHS: Compliant | 137 |
|
$0.4290 / $0.5400 | Buy Now |
DISTI #
56F8496
|
Bürklin Elektronik | Socket, 4 pole, pitch 2.54 mm, angled, red, 690368170472 Min Qty: 1 | 41 |
|
$0.4285 / $0.5478 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
690368170472
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
690368170472
Wurth Elektronik
Female THT Angled Connector without Latch and with Polarization WR-MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.228 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.329 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 690368170472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 690368170472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIF6-68D-1.27R(02) | Board Connector, 68 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | Hirose Electric Co Ltd | 690368170472 vs HIF6-68D-1.27R(02) |
9418-G0-01-03-TR | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | ECS | 690368170472 vs 9418-G0-01-03-TR |
690368180477 | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Red Insulator, Plug | Wurth Elektronik | 690368170472 vs 690368180477 |
9418-G0-01-03-PP | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | ECS | 690368170472 vs 9418-G0-01-03-PP |