Part Details for 691242810004 by Wurth Elektronik
Overview of 691242810004 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691242810004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691242810004-ND
|
DigiKey | 10.00 MM TERMINAL BLOCK, HORIZON Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
69 In Stock |
|
$1.3980 / $2.4700 | Buy Now |
DISTI #
710-691242810004
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 10.0mm Pitch Rising Cage 4P RoHS: Compliant | 81 |
|
$1.3900 / $2.4700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 15 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | 12 |
|
$2.5000 / $4.0000 | Buy Now | |
DISTI #
3766877
|
Farnell | TERMINAL BLOCK, WTB, 4WAY, 30-12AWG RoHS: Compliant Min Qty: 50 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$1.8103 | Buy Now |
Part Details for 691242810004
691242810004 CAD Models
691242810004 Part Data Attributes
|
691242810004
Wurth Elektronik
Buy Now
|
Compare Parts:
691242810004
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |