Part Details for 691253600101 by Wurth Elektronik
Overview of 691253600101 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691253600101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691253600101-ND
|
DigiKey | 10.16 MM TERMINAL BLOCK, VERTICA Min Qty: 200 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7600 | Buy Now |
DISTI #
710-691253600101
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 10.16mm Pitch Rising Cage 1P RoHS: Compliant | 200 |
|
$4.1900 / $6.9000 | Buy Now |
DISTI #
74394720
|
RS | Terminal block, 10.16mm pitch, vertical, rising cage clamp, 12-30 AWG, 1 Pin | Wurth Elektronik 691253600101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$0.5700 / $0.7900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$6.7500 / $9.0000 | Buy Now |
|
Quest Components | 8 |
|
$9.0000 / $12.0000 | Buy Now |
Part Details for 691253600101
691253600101 CAD Models
691253600101 Part Data Attributes
|
691253600101
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691253600101
Wurth Elektronik
Serie 2536 - 10.16mm Vertical Entry Modular w. Rising Cage Clamp WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |