Part Details for 691254410002 by Wurth Elektronik
Overview of 691254410002 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691254410002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691254410002-ND
|
DigiKey | 7.62 MM TERMINAL BLOCK, HORIZONT Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
91 In Stock |
|
$1.6560 / $2.6300 | Buy Now |
DISTI #
710-691254410002
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 7.62mm Pitch Rising Cage 2P RoHS: Compliant | 22 |
|
$1.6500 / $2.6300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 80 |
|
$1.5681 / $3.3600 | Buy Now |
|
Quest Components | 64 |
|
$2.2500 / $4.5000 | Buy Now | |
DISTI #
3768532
|
Farnell | TERMINAL BLOCK, WTB, 2WAY, 30-12AWG RoHS: Compliant Min Qty: 200 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$1.6525 | Buy Now |
Part Details for 691254410002
691254410002 CAD Models
691254410002 Part Data Attributes:
|
691254410002
Wurth Elektronik
Buy Now
|
Compare Parts:
691254410002
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |