Part Details for 691304300009 by Wurth Elektronik
Overview of 691304300009 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 691304300009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-13764-ND
|
DigiKey | WR-TBL SERIES 3043_3.81MM_SCREWL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
292 In Stock |
|
$6.6280 / $10.7500 | Buy Now |
DISTI #
710-691304300009
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 12A 9P Vertical RoHS: Compliant | 0 |
|
$6.6200 / $10.7500 | Order Now |
DISTI #
57F1327
|
Bürklin Elektronik | Socket header, 9 pole, pitch 3.81 mm, straight, green/orange, 691304300009 Min Qty: 1 | 40 |
|
$7.1593 / $10.7497 | Buy Now |
DISTI #
3767278
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 9POS, 16AWG RoHS: Compliant Min Qty: 160 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$6.6133 | Buy Now |
Part Details for 691304300009
691304300009 CAD Models
691304300009 Part Data Attributes:
|
691304300009
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691304300009
Wurth Elektronik
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |